TXS0104EYZTR | ||
---|---|---|
DigiKey Part Number | 296-22001-2-ND - Tape & Reel (TR) 296-22001-1-ND - Cut Tape (CT) 296-22001-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TXS0104EYZTR | |
Description | IC TRANSLATOR BIDIR 12DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-DSBGA (1.9x1.4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TXS0104EYZTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.9x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.68700 | ¥96.87 |
25 | ¥9.19120 | ¥229.78 |
100 | ¥7.55010 | ¥755.01 |
250 | ¥7.05808 | ¥1,764.52 |
500 | ¥6.23730 | ¥3,118.65 |
1,000 | ¥4.92421 | ¥4,924.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.59598 | ¥13,787.94 |
6,000 | ¥4.36617 | ¥26,197.02 |
15,000 | ¥4.20202 | ¥63,030.30 |