FH43BW-61S-0.2SHW(10) | ||
---|---|---|
DigiKey Part Number | 26-FH43BW-61S-0.2SHW(10)TR-ND - Tape & Reel (TR) 26-FH43BW-61S-0.2SHW(10)CT-ND - Cut Tape (CT) 26-FH43BW-61S-0.2SHW(10)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH43BW-61S-0.2SHW(10) | |
Description | CONN FPC BOTTOM 61POS 0.2MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 61 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH43BW-61S-0.2SHW(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 61 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.59700 | ¥255.97 |
25 | ¥24.24400 | ¥606.10 |
50 | ¥23.68060 | ¥1,184.03 |
100 | ¥22.55270 | ¥2,255.27 |
250 | ¥19.73364 | ¥4,933.41 |
500 | ¥19.16982 | ¥9,584.91 |
1,000 | ¥16.35072 | ¥16,350.72 |
2,500 | ¥15.22308 | ¥38,057.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.65927 | ¥73,296.35 |