FH34D-8S-0.5SH(50) | ||
---|---|---|
DigiKey Part Number | 26-FH34D-8S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34D-8S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34D-8S-0.5SH(50)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH34D-8S-0.5SH(50) | |
Description | CONN FFC FPC 8POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH34D-8S-0.5SH(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.44100 | ¥44.41 |
25 | ¥4.05880 | ¥101.47 |
50 | ¥3.82060 | ¥191.03 |
100 | ¥3.66140 | ¥366.14 |
250 | ¥3.34316 | ¥835.79 |
500 | ¥3.18392 | ¥1,591.96 |
1,000 | ¥2.62674 | ¥2,626.74 |
2,500 | ¥2.38794 | ¥5,969.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.30834 | ¥11,541.70 |
10,000 | ¥2.14914 | ¥21,491.40 |
15,000 | ¥2.11730 | ¥31,759.50 |
25,000 | ¥2.06954 | ¥51,738.50 |