16 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZE05-16DS-HU/R

DigiKey Part Number
26-ZE05-16DS-HU/R-ND
Manufacturer
Manufacturer Product Number
ZE05-16DS-HU/R
Description
CONN PLUG HSG 16POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ZE05-16DS-HU/R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 695
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.71000¥16.71
10¥14.18900¥141.89
25¥13.29680¥332.42
50¥12.66180¥633.09
100¥12.05650¥1,205.65
280¥11.21086¥3,139.04
560¥10.67552¥5,978.29
1,120¥10.16603¥11,385.95
2,520¥9.60102¥24,194.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.