ZE05-2022SCF | ||
---|---|---|
DigiKey Part Number | 26-ZE05-2022SCFTR-ND - Tape & Reel (TR) 26-ZE05-2022SCFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ZE05-2022SCF | |
Description | CONN CONTACT 20-22 AWG | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.96700 | ¥9.67 |
25 | ¥0.80000 | ¥20.00 |
50 | ¥0.73820 | ¥36.91 |
100 | ¥0.71460 | ¥71.46 |
250 | ¥0.61592 | ¥153.98 |
500 | ¥0.59120 | ¥295.60 |
1,000 | ¥0.51730 | ¥517.30 |
2,500 | ¥0.46802 | ¥1,170.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43109 | ¥4,310.90 |
20,000 | ¥0.39413 | ¥7,882.60 |
30,000 | ¥0.35718 | ¥10,715.40 |
50,000 | ¥0.33255 | ¥16,627.50 |