IPS-13065T-01A-T | ||
---|---|---|
DigiKey Part Number | 2248-IPS-13065T-01A-TTR-ND - Tape & Reel (TR) 2248-IPS-13065T-01A-TCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | IPS-13065T-01A-T | |
Description | CONTACT RECEPTACLE CRIMP 22AWG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 22 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.66500 | ¥6.65 |
25 | ¥0.54840 | ¥13.71 |
50 | ¥0.50560 | ¥25.28 |
100 | ¥0.48850 | ¥48.85 |
250 | ¥0.42064 | ¥105.16 |
500 | ¥0.40390 | ¥201.95 |
1,000 | ¥0.35349 | ¥353.49 |
2,500 | ¥0.31980 | ¥799.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29455 | ¥2,945.50 |
20,000 | ¥0.26931 | ¥5,386.20 |
30,000 | ¥0.24406 | ¥7,321.80 |
50,000 | ¥0.22723 | ¥11,361.50 |