HVH-280-1214SCF | ||
---|---|---|
DigiKey Part Number | 26-HVH-280-1214SCFTR-ND - Tape & Reel (TR) 26-HVH-280-1214SCFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HVH-280-1214SCF | |
Description | CONTACT SOCKET CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 12-14 AWG Crimp Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.86000 | ¥48.60 |
25 | ¥4.43960 | ¥110.99 |
50 | ¥4.17860 | ¥208.93 |
100 | ¥4.00450 | ¥400.45 |
250 | ¥3.65644 | ¥914.11 |
500 | ¥3.48240 | ¥1,741.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥2.78591 | ¥4,736.05 |
3,400 | ¥2.61180 | ¥8,880.12 |
5,100 | ¥2.52475 | ¥12,876.23 |
8,500 | ¥2.35063 | ¥19,980.36 |
17,000 | ¥2.31580 | ¥39,368.60 |