HVH-280-3S-HU | |
---|---|
DigiKey Part Number | 26-HVH-280-3S-HU-ND |
Manufacturer | |
Manufacturer Product Number | HVH-280-3S-HU |
Description | CONN RCPT HSG 3POS 6.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.256" (6.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.98000 | ¥8.98 |
10 | ¥7.55000 | ¥75.50 |
25 | ¥7.24320 | ¥181.08 |
50 | ¥7.08800 | ¥354.40 |
100 | ¥6.78020 | ¥678.02 |
250 | ¥6.16384 | ¥1,540.96 |
500 | ¥5.54746 | ¥2,773.73 |
1,000 | ¥4.93107 | ¥4,931.07 |
2,500 | ¥4.46879 | ¥11,171.98 |