HVH-280-3P/S-R | |
---|---|
DigiKey Part Number | 26-HVH-280-3P/S-R-ND |
Manufacturer | |
Manufacturer Product Number | HVH-280-3P/S-R |
Description | RETAINER FOR 3POS HVH SKT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For HVH-280 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 3 | |
For Use With/Related Products | HVH-280 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.16100 | ¥51.61 |
25 | ¥4.71480 | ¥117.87 |
50 | ¥4.43760 | ¥221.88 |
100 | ¥4.25280 | ¥425.28 |
250 | ¥3.88312 | ¥970.78 |
500 | ¥3.69830 | ¥1,849.15 |
1,000 | ¥3.05105 | ¥3,051.05 |
2,500 | ¥2.77374 | ¥6,934.35 |