HVH-280-2/2S-WS | |
---|---|
DigiKey Part Number | 26-HVH-280-2/2S-WS-ND |
Manufacturer | |
Manufacturer Product Number | HVH-280-2/2S-WS |
Description | AUTOMOTIVE CONN SEAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Seal For HVH-280 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Seal | |
Number of Positions | 4 | |
For Use With/Related Products | HVH-280 Series | |
Features | Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.51000 | ¥13.51 |
10 | ¥11.79600 | ¥117.96 |
25 | ¥11.29200 | ¥282.30 |
50 | ¥11.04260 | ¥552.13 |
100 | ¥10.54040 | ¥1,054.04 |
250 | ¥9.53644 | ¥2,384.11 |
500 | ¥8.78350 | ¥4,391.75 |
1,000 | ¥7.52868 | ¥7,528.68 |
2,500 | ¥7.02677 | ¥17,566.92 |