HVH-280-4.2CF | |
---|---|
DigiKey Part Number | 26-HVH-280-4.2CFTR-ND - Tape & Reel (TR) 26-HVH-280-4.2CFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVH-280-4.2CF |
Description | AUTOMOTIVE CONN SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.68800 | ¥46.88 |
25 | ¥4.12800 | ¥103.20 |
50 | ¥3.79300 | ¥189.65 |
100 | ¥3.64440 | ¥364.44 |
250 | ¥3.27280 | ¥818.20 |
500 | ¥3.12402 | ¥1,562.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥1.74131 | ¥2,437.83 |
2,800 | ¥1.59207 | ¥4,457.80 |
7,000 | ¥1.49256 | ¥10,447.92 |
9,800 | ¥1.39305 | ¥13,651.89 |
14,000 | ¥1.34330 | ¥18,806.20 |
35,000 | ¥1.32340 | ¥46,319.00 |