HVH-280-2/2S-HU(A) | |
---|---|
DigiKey Part Number | 26-HVH-280-2/2S-HU(A)-ND |
Manufacturer | |
Manufacturer Product Number | HVH-280-2/2S-HU(A) |
Description | CONN RCPT HSG 2POS 9.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.374" (9.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.59000 | ¥73.59 |
10 | ¥66.50000 | ¥665.00 |
25 | ¥62.82200 | ¥1,570.55 |
40 | ¥61.29025 | ¥2,451.61 |
100 | ¥58.22630 | ¥5,822.63 |
300 | ¥52.09743 | ¥15,629.23 |
500 | ¥49.03282 | ¥24,516.41 |
1,000 | ¥42.90372 | ¥42,903.72 |