



ZE05-12DS-HU/R | |
|---|---|
DigiKey Part Number | 26-ZE05-12DS-HU/R-ND |
Manufacturer | |
Manufacturer Product Number | ZE05-12DS-HU/R |
Description | CONN PLUG HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-12DS-HU/R Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.82000 | ¥13.82 |
| 10 | ¥11.74900 | ¥117.49 |
| 25 | ¥11.00840 | ¥275.21 |
| 50 | ¥10.48180 | ¥524.09 |
| 100 | ¥9.98150 | ¥998.15 |
| 350 | ¥9.13591 | ¥3,197.57 |
| 700 | ¥8.69987 | ¥6,089.91 |
| 1,050 | ¥8.45448 | ¥8,877.20 |
| 2,800 | ¥7.88938 | ¥22,090.26 |






