1-1437709-2 | ||
---|---|---|
DigiKey Part Number | A122940TR-ND - Tape & Reel (TR) A122940CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-1437709-2 | |
Description | CONTACT PIN SZ 1.6MM CRIMP TIN | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Size 1.6mm Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.72400 | ¥17.24 |
25 | ¥1.60000 | ¥40.00 |
50 | ¥1.51700 | ¥75.85 |
100 | ¥1.43490 | ¥143.49 |
250 | ¥1.33588 | ¥333.97 |
500 | ¥1.25882 | ¥629.41 |
1,000 | ¥1.19289 | ¥1,192.89 |
2,500 | ¥1.10498 | ¥2,762.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.00052 | ¥5,002.60 |
10,000 | ¥0.87958 | ¥8,795.80 |
25,000 | ¥0.78612 | ¥19,653.00 |
50,000 | ¥0.68167 | ¥34,083.50 |