1-1437709-5 | ||
---|---|---|
DigiKey Part Number | A127749TR-ND - Tape & Reel (TR) A127749CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-1437709-5 | |
Description | CONTACT SOCKET SZ1.6MM CRIMP TIN | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Size 1.6mm Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1437709-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.78800 | ¥47.88 |
25 | ¥4.76400 | ¥119.10 |
50 | ¥4.60320 | ¥230.16 |
100 | ¥3.86000 | ¥386.00 |
250 | ¥3.61876 | ¥904.69 |
500 | ¥3.41762 | ¥1,708.81 |
1,000 | ¥2.99536 | ¥2,995.36 |
2,500 | ¥2.83458 | ¥7,086.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.61343 | ¥13,067.15 |
10,000 | ¥2.48804 | ¥24,880.40 |