FH58A-61S-0.2SHW | |
---|---|
DigiKey Part Number | 26-FH58A-61S-0.2SHWTR-ND - Tape & Reel (TR) 26-FH58A-61S-0.2SHWCT-ND - Cut Tape (CT) 26-FH58A-61S-0.2SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58A-61S-0.2SHW |
Description | CONN FPC 61POS 0.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH58A-61S-0.2SHW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 61 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.90mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Halogen Free | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥23.15000 | ¥231.50 |
25 | ¥21.92560 | ¥548.14 |
50 | ¥21.41660 | ¥1,070.83 |
100 | ¥20.39690 | ¥2,039.69 |
250 | ¥17.84744 | ¥4,461.86 |
500 | ¥17.33748 | ¥8,668.74 |
1,000 | ¥14.78783 | ¥14,787.83 |
2,500 | ¥13.76793 | ¥34,419.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.25801 | ¥66,290.05 |