FR02C061JA1-R5000 | ||
---|---|---|
DigiKey Part Number | 670-FR02C061JA1-R5000TR-ND - Tape & Reel (TR) 670-2739-1-ND - Cut Tape (CT) 670-2739-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FR02C061JA1-R5000 | |
Description | CONN FPC 61POS 0.2MM R/A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 61 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 61 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.032" (0.81mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.25A per Contact | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥18.57800 | ¥185.78 |
25 | ¥17.78800 | ¥444.70 |
50 | ¥17.39400 | ¥869.70 |
100 | ¥16.60340 | ¥1,660.34 |
250 | ¥15.02212 | ¥3,755.53 |
500 | ¥13.83620 | ¥6,918.10 |
1,000 | ¥11.85955 | ¥11,859.55 |
2,500 | ¥11.06892 | ¥27,672.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.51550 | ¥52,577.50 |