
MAX17613AATP+ | |
|---|---|
DigiKey Part Number | MAX17613AATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17613AATP+ |
Description | IC CURRENT LIMIT OV, UV, RP 20TQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17613AATP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 880µA | |
Voltage - Supply | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.85000 | ¥61.85 |
| 10 | ¥47.69200 | ¥476.92 |
| 25 | ¥44.16640 | ¥1,104.16 |
| 100 | ¥40.28750 | ¥4,028.75 |
| 490 | ¥37.35404 | ¥18,303.48 |
| 980 | ¥36.43153 | ¥35,702.90 |
| 1,470 | ¥35.96963 | ¥52,875.36 |











