TPS53321RGTT | |
---|---|
DigiKey Part Number | 296-TPS53321RGTTTR-ND - Tape & Reel (TR) 296-TPS53321RGTTCT-ND - Cut Tape (CT) 296-TPS53321RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53321RGTT |
Description | IC REG BUCK ADJ 5A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53321RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.04V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.88600 | ¥218.86 |
25 | ¥20.69080 | ¥517.27 |
100 | ¥17.93090 | ¥1,793.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.01108 | ¥4,252.77 |
500 | ¥15.26396 | ¥7,631.98 |
1,250 | ¥12.87330 | ¥16,091.62 |
2,500 | ¥12.22963 | ¥30,574.08 |
6,250 | ¥11.76987 | ¥73,561.69 |