
LM4040D25FTA | |
|---|---|
DigiKey Part Number | LM4040D25FTR-ND - Tape & Reel (TR) LM4040D25FCT-ND - Cut Tape (CT) LM4040D25FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D25FTA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040DEM3-2.5/NOPB | Texas Instruments | 2,439 | LM4040DEM3-2.5/NOPBCT-ND | ¥6.95000 | Direct |
| LM4040DEM3X-2.5/NOPB | Texas Instruments | 3,962 | 296-LM4040DEM3X-2.5/NOPBCT-ND | ¥6.95000 | Direct |
| ADR5041ARTZ-REEL7 | Analog Devices Inc. | 909 | ADR5041ARTZ-REEL7CT-ND | ¥11.66000 | Similar |
| ADR5041WARTZ-R7 | Analog Devices Inc. | 2,748 | ADR5041WARTZ-R7CT-ND | ¥15.05000 | Similar |
| LM4040A25IDBZR | Texas Instruments | 5,537 | 296-20859-1-ND | ¥34.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.58000 | ¥25.80 |
| 25 | ¥2.30240 | ¥57.56 |
| 100 | ¥1.99640 | ¥199.64 |
| 250 | ¥1.84916 | ¥462.29 |
| 500 | ¥1.76068 | ¥880.34 |
| 1,000 | ¥1.68782 | ¥1,687.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.55650 | ¥4,669.50 |











