Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SOT-23-3
SOT-23-3

REF3312AIDBZT

DigiKey Part Number
296-22635-2-ND - Tape & Reel (TR)
296-22635-1-ND - Cut Tape (CT)
296-22635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3312AIDBZT
Description
IC VREF SERIES 0.15% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3312AIDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
30ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
35µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
1.7V ~ 5.5V
Part Status
Active
Current - Supply
8.5µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
30 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,753
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.41000¥22.41
10¥16.66400¥166.64
25¥15.24000¥381.00
100¥13.66950¥1,366.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥12.92040¥3,230.10
500¥12.46916¥6,234.58
750¥12.24324¥9,182.43
1,250¥11.99275¥14,990.94
1,750¥11.84637¥20,731.15
2,500¥11.70562¥29,264.05
Manufacturers Standard Package