


ABM3-24.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10643-2-ND - Tape & Reel (TR) 535-10643-1-ND - Cut Tape (CT) 535-10643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-24.000MHZ-D2Y-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-24.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥4.06000 | ¥40.60 |
| 25 | ¥3.84040 | ¥96.01 |
| 50 | ¥3.68000 | ¥184.00 |
| 100 | ¥3.52770 | ¥352.77 |
| 250 | ¥3.33624 | ¥834.06 |
| 500 | ¥3.19812 | ¥1,599.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.60587 | ¥2,605.87 |
| 2,000 | ¥2.49808 | ¥4,996.16 |
| 3,000 | ¥2.43715 | ¥7,311.45 |
| 5,000 | ¥2.36248 | ¥11,812.40 |
| 7,000 | ¥2.31459 | ¥16,202.13 |
| 10,000 | ¥2.26489 | ¥22,648.90 |
| 12,000 | ¥2.23990 | ¥26,878.80 |
| 24,000 | ¥2.17073 | ¥52,097.52 |










