Direct
Direct
Similar
Direct
Similar


AT24C16C-STUM-T | |
|---|---|
DigiKey Part Number | AT24C16C-STUM-TTR-ND - Tape & Reel (TR) AT24C16C-STUM-TCT-ND - Cut Tape (CT) AT24C16C-STUM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C16C-STUM-T |
Description | IC EEPROM 16KBIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AT24C16C-STUM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C16D-STUM-T | Microchip Technology | 61,790 | AT24C16D-STUM-TCT-ND | ¥3.67000 | Direct |
| AT24CS16-STUM-T | Microchip Technology | 0 | AT24CS16-STUM-TTR-ND | ¥4.27076 | Direct |
| 24AA16T-I/OT | Microchip Technology | 21,907 | 24AA16T-I/OTCT-ND | ¥3.31000 | Similar |
| CAT24C16TDI-GT3 | onsemi | 32,237 | 488-CAT24C16TDI-GT3CT-ND | ¥3.31000 | Direct |
| CAT24AA16TDI-GT3 | onsemi | 22,888 | CAT24AA16TDI-GT3OSCT-ND | ¥7.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.63203 | ¥18,160.15 |













