


ABM3-12.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9100-2-ND - Tape & Reel (TR) 535-9100-1-ND - Cut Tape (CT) 535-9100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-12.000MHZ-B2-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-12.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥6.80600 | ¥68.06 |
| 25 | ¥6.15560 | ¥153.89 |
| 50 | ¥5.73560 | ¥286.78 |
| 250 | ¥5.65036 | ¥1,412.59 |
| 500 | ¥5.41666 | ¥2,708.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.41374 | ¥4,413.74 |
| 2,000 | ¥4.23136 | ¥8,462.72 |
| 3,000 | ¥4.12819 | ¥12,384.57 |
| 5,000 | ¥4.00187 | ¥20,009.35 |
| 7,000 | ¥3.92799 | ¥27,495.93 |










