



RXEF010-2 | |
|---|---|
DigiKey Part Number | RXEF010-2HFTR-ND - Tape & Reel (TR) RXEF010-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF010-2 |
Description | PTC RESET FUSE 60V 100MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RXEF010-2 Models |
Category | Time to Trip 4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 2.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 7.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 100 mA | Height - Seated (Max) 0.457" (11.60mm) |
Current - Trip (It) 200 mA | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 5 | ¥4.03600 | ¥20.18 |
| 10 | ¥3.71300 | ¥37.13 |
| 50 | ¥3.08300 | ¥154.15 |
| 100 | ¥2.84490 | ¥284.49 |
| 250 | ¥2.55708 | ¥639.27 |
| 500 | ¥2.35876 | ¥1,179.38 |
| 1,000 | ¥2.17509 | ¥2,175.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.63820 | ¥4,914.60 |
| 6,000 | ¥1.50881 | ¥9,052.86 |
| 9,000 | ¥1.50825 | ¥13,574.25 |


