RXEF010 | ||
---|---|---|
DigiKey Part Number | RXEF010HF-ND | |
Manufacturer | ||
Manufacturer Product Number | RXEF010 | |
Description | PTC RESET FUSE 60V 100MA RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | RXEF010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 2.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
5 | ¥3.27200 | ¥16.36 |
10 | ¥3.17100 | ¥31.71 |
50 | ¥2.66740 | ¥133.37 |
100 | ¥2.21450 | ¥221.45 |
250 | ¥2.01316 | ¥503.29 |
500 | ¥1.71118 | ¥855.59 |
1,000 | ¥1.50987 | ¥1,509.87 |
5,000 | ¥1.35888 | ¥6,794.40 |