



RXEF005 | |
|---|---|
DigiKey Part Number | RXEF005HF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF005 |
Description | PTC RESET FUSE 60V 50MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RXEF005 Models |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 7.3 Ohms |
Series | Resistance - Post Trip (R1) (Max) 20 Ohms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.315" Dia x 0.118" T (8.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 50 mA | Height - Seated (Max) 0.327" (8.30mm) |
Current - Trip (It) 100 mA | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRR0005FF1E | Bel Fuse Inc. | 19,020 | 5923-0ZRR0005FF1E-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 5 | ¥3.29200 | ¥16.46 |
| 10 | ¥3.03500 | ¥30.35 |
| 50 | ¥2.51900 | ¥125.95 |
| 100 | ¥2.32390 | ¥232.39 |
| 250 | ¥2.08932 | ¥522.33 |
| 500 | ¥1.92708 | ¥963.54 |
| 1,000 | ¥1.77706 | ¥1,777.06 |
| 5,000 | ¥1.46979 | ¥7,348.95 |







