




M22-1900005 | |
|---|---|
DigiKey Part Number | 952-1305-ND |
Manufacturer | |
Manufacturer Product Number | M22-1900005 |
Description | CONN JUMPER SHORTING GOLD BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-1900005 Models |
Category | Height 0.138" (3.50mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 5.11µin (0.130µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 2A |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.56300 | ¥25.63 |
| 25 | ¥2.40400 | ¥60.10 |
| 50 | ¥2.28840 | ¥114.42 |
| 100 | ¥2.17910 | ¥217.91 |
| 250 | ¥2.04212 | ¥510.53 |
| 500 | ¥1.94450 | ¥972.25 |
| 1,000 | ¥1.85151 | ¥1,851.51 |
| 3,000 | ¥1.71332 | ¥5,139.96 |









