SI8735BC-ISR | ||
---|---|---|
DigiKey Part Number | 336-5079-2-ND - Tape & Reel (TR) 336-5079-1-ND - Cut Tape (CT) 336-5079-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8735BC-ISR | |
Description | DGTL ISO 2500VRMS 1CH GP 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 15Mbps 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥18.02000 | ¥180.20 |
25 | ¥16.99680 | ¥424.92 |
100 | ¥14.48210 | ¥1,448.21 |
250 | ¥13.59796 | ¥3,399.49 |
500 | ¥11.89830 | ¥5,949.15 |
1,000 | ¥9.85852 | ¥9,858.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.41458 | ¥21,036.45 |