CY2305SXI-1H | ||
---|---|---|
DigiKey Part Number | 448-CY2305SXI-1H-ND | |
Manufacturer | ||
Manufacturer Product Number | CY2305SXI-1H | |
Description | IC FANOUT BUFFER 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | CY2305SXI-1H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥34.42200 | ¥344.22 |
97 | ¥28.20464 | ¥2,735.85 |
291 | ¥26.75825 | ¥7,786.65 |
582 | ¥24.01009 | ¥13,973.87 |
1,067 | ¥20.24947 | ¥21,606.18 |
2,522 | ¥19.23702 | ¥48,515.76 |