
HX5020NL | |
|---|---|
DigiKey Part Number | 553-1432-5-ND |
Manufacturer | |
Manufacturer Product Number | HX5020NL |
Description | MODULE DUAL GIGABIT ETHENET 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5020NL Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 1.100" L x 0.297" W (27.94mm x 7.54mm) |
Packaging Tube | Height - Seated (Max) 0.341" (8.66mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type LAN 1000 Base-T | Weight 0.06 oz (1.71 g) |
Turns Ratio - Primary:Secondary 1CT:1CT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM5020NLR | Taoglas Limited | 2,799 | 931-TM5020NLRCT-ND | ¥34.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.18000 | ¥150.18 |
| 15 | ¥132.81133 | ¥1,992.17 |
| 30 | ¥128.65167 | ¥3,859.55 |
| 60 | ¥124.60733 | ¥7,476.44 |
| 105 | ¥121.42267 | ¥12,749.38 |
| 255 | ¥116.52165 | ¥29,713.02 |
| 510 | ¥112.81790 | ¥57,537.13 |











