1806J0500204MXTE07 | ||
---|---|---|
DigiKey Part Number | 1608-1806J0500204MXTE07TR-ND - Tape & Reel (TR) 1608-1806J0500204MXTE07CT-ND - Cut Tape (CT) 1608-1806J0500204MXTE07DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1806J0500204MXTE07 | |
Description | 1806 50VDC 200NF 20% X7R(2R1) | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.2 µF Feed Through Capacitor 50V 2 A 1806 (4516 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥25.10100 | ¥251.01 |
50 | ¥22.67340 | ¥1,133.67 |
100 | ¥19.51050 | ¥1,951.05 |
500 | ¥15.29182 | ¥7,645.91 |
1,000 | ¥14.23711 | ¥14,237.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.06724 | ¥37,668.10 |
5,000 | ¥14.77750 | ¥73,887.50 |