1806J0500204MJTE07 | |
---|---|
DigiKey Part Number | 1608-1806J0500204MJTE07TR-ND - Tape & Reel (TR) 1608-1806J0500204MJTE07CT-ND - Cut Tape (CT) 1608-1806J0500204MJTE07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1806J0500204MJTE07 |
Description | 1806 50VDC 200NF 20% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF Feed Through Capacitor 50V 2 A 1806 (4516 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
10 | $1.35200 | $13.52 |
50 | $1.24180 | $62.09 |
100 | $1.02970 | $102.97 |
500 | $0.82788 | $413.94 |
1,000 | $0.72439 | $724.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.69852 | $1,746.30 |
5,000 | $0.67265 | $3,363.25 |
12,500 | $0.64678 | $8,084.75 |