
TPS25961DRVR | |
|---|---|
DigiKey Part Number | 296-TPS25961DRVRTR-ND - Tape & Reel (TR) 296-TPS25961DRVRCT-ND - Cut Tape (CT) 296-TPS25961DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25961DRVR |
Description | 2.7-V TO 19-V 100-M EFUSE WITH O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25961DRVR Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 19V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 2A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Hot Swap Controller | Current - Supply 144 µA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 6-WDFN Exposed Pad |
Applications General Purpose | Supplier Device Package 6-WSON (2x2) |
Features Auto Retry, Fault Timeout, Latched Fault, OVP, Thermal Shutdown, UVLO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.63000 | ¥6.63 |
| 10 | ¥4.70000 | ¥47.00 |
| 25 | ¥4.21840 | ¥105.46 |
| 100 | ¥3.69390 | ¥369.39 |
| 250 | ¥3.44292 | ¥860.73 |
| 500 | ¥3.29142 | ¥1,645.71 |
| 1,000 | ¥3.16680 | ¥3,166.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.01290 | ¥9,038.70 |
| 6,000 | ¥2.93755 | ¥17,625.30 |
| 9,000 | ¥2.89985 | ¥26,098.65 |
| 15,000 | ¥2.85805 | ¥42,870.75 |
| 21,000 | ¥2.83362 | ¥59,506.02 |
| 30,000 | ¥2.81013 | ¥84,303.90 |










