TPS25961EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25961EVM

DigiKey Part Number
296-TPS25961EVM-ND
Manufacturer
Manufacturer Product Number
TPS25961EVM
Description
EVAL BOARD FOR TPS25961
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS25961 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Circuit Protection
Function
Electronic Fuses (eFuse)
Embedded
No
Utilized IC / Part
TPS25961
Primary Attributes
2.7V ~ 19V Operation Voltage
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥528.18000¥528.18
Manufacturers Standard Package