LTST-C170TBKT, LTST-C170KAKT, LTST-C170KFKT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C170TBKT

DigiKey Part Number
160-1579-2-ND - Tape & Reel (TR)
160-1579-1-ND - Cut Tape (CT)
160-1579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C170TBKT
Description
LED BLUE CLEAR SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C170TBKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0805 (2012 Metric)
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269,216
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.23200¥12.32
100¥0.86250¥86.25
500¥0.69084¥345.42
1,000¥0.63402¥634.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.56056¥1,681.68
6,000¥0.52297¥3,137.82
9,000¥0.50366¥4,532.94
15,000¥0.48182¥7,227.30
21,000¥0.46882¥9,845.22
30,000¥0.45612¥13,683.60
75,000¥0.42806¥32,104.50
150,000¥0.41059¥61,588.50
Manufacturers Standard Package