4 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Crimp
FGG_B_series

FGG.0B.304.CYCD42Z

DigiKey Part Number
FGG.0B.304.CYCD42Z-ND
Manufacturer
Manufacturer Product Number
FGG.0B.304.CYCD42Z
Description
CONN PLUG MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
FGG.0B.304.CYCD42Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
7A
Shell Size - Insert
304
Cable Opening
0.126" ~ 0.165" (3.20mm ~ 4.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Crimp
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥341.39000¥341.39
10¥290.14500¥2,901.45
30¥268.50467¥8,055.14
50¥259.00640¥12,950.32
100¥246.65680¥24,665.68
250¥231.23372¥57,808.43
Manufacturers Standard Package