
GMA.0B.035.DG | |
|---|---|
DigiKey Part Number | 1124-1082-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.035.DG |
Description | CONN STRAIN/BEND RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.035.DG Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.65000 | ¥43.65 |
| 10 | ¥37.07400 | ¥370.74 |
| 30 | ¥34.30667 | ¥1,029.20 |
| 50 | ¥33.09200 | ¥1,654.60 |
| 100 | ¥31.51110 | ¥3,151.11 |
| 250 | ¥29.53812 | ¥7,384.53 |
| 500 | ¥28.12882 | ¥14,064.41 |
| 1,000 | ¥26.78714 | ¥26,787.14 |
| 2,500 | ¥25.11195 | ¥62,779.88 |












