


FGG.0B.307.CLAD56 | |
|---|---|
DigiKey Part Number | FGG.0B.307.CLAD56-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.307.CLAD56 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0B.307.CLAD56 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 2.5A |
Shell Size - Insert 307 | Cable Opening 0.209" ~ 0.220" (5.30mm ~ 5.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥328.40000 | ¥328.40 |
| 10 | ¥279.08800 | ¥2,790.88 |
| 30 | ¥258.28033 | ¥7,748.41 |
| 50 | ¥249.14200 | ¥12,457.10 |
| 100 | ¥237.26040 | ¥23,726.04 |
| 250 | ¥222.42552 | ¥55,606.38 |



























