
ECG.0B.307.CLN | |
|---|---|
DigiKey Part Number | 1124-1321-ND |
Manufacturer | |
Manufacturer Product Number | ECG.0B.307.CLN |
Description | CONN RCPT FMALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.0B.307.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 2.5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥267.15000 | ¥267.15 |
| 10 | ¥227.03500 | ¥2,270.35 |
| 30 | ¥210.10233 | ¥6,303.07 |
| 50 | ¥202.66740 | ¥10,133.37 |
| 100 | ¥193.00010 | ¥19,300.01 |
| 250 | ¥180.93056 | ¥45,232.64 |
| 500 | ¥172.30756 | ¥86,153.78 |















