7 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Receptacle, Female Sockets Solder
ECG.1B.307.CLN
ECG.1B.307.CLN

ECG.1B.307.CLN

DigiKey Part Number
1124-1325-ND
Manufacturer
Manufacturer Product Number
ECG.1B.307.CLN
Description
CONN RCPT FMALE 7POS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
ECG.1B.307.CLN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
7
Shielding
Shell Size - Insert
307
Current Rating (Amps)
7A
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-55°C ~ 250°C
Mounting Feature
Front and Rear Side Nut
Contact Material
Bronze
Termination
Solder
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥374.22000¥374.22
10¥318.08100¥3,180.81
30¥294.36233¥8,830.87
50¥283.94860¥14,197.43
100¥270.40990¥27,040.99
250¥253.50220¥63,375.55
Manufacturers Standard Package