
BRE.1S.200.NAS | |
|---|---|
DigiKey Part Number | 1124-1226-ND |
Manufacturer | |
Manufacturer Product Number | BRE.1S.200.NAS |
Description | CONN BLANKING COVER SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Silver |
Datasheet | Datasheet |
EDA/CAD Models | BRE.1S.200.NAS Models |
Category | For Use With/Related Products 1B, 1S Series Receptacle |
Manufacturer LEMO | Material Brass |
Series | Features Dust Tight, Metal Chain with Ring, Water Resistant |
Packaging Box | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Blanking |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.57000 | ¥143.57 |
| 10 | ¥122.03800 | ¥1,220.38 |
| 30 | ¥112.93167 | ¥3,387.95 |
| 50 | ¥108.93360 | ¥5,446.68 |
| 100 | ¥103.73610 | ¥10,373.61 |
| 250 | ¥97.24684 | ¥24,311.71 |
| 500 | ¥92.61000 | ¥46,305.00 |
| 1,000 | ¥88.19606 | ¥88,196.06 |















