7 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Male Pins Solder Cup
1124-1385-ND
1124-1385-ND

FGG.1B.307.CLAD42Z

DigiKey Part Number
1124-1385-ND
Manufacturer
Manufacturer Product Number
FGG.1B.307.CLAD42Z
Description
CONN PLUG MALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.1B.307.CLAD42Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
7
Current Rating (Amps)
7A
Shell Size - Insert
307
Cable Opening
0.122" ~ 0.165" (3.10mm ~ 4.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥377.69000¥377.69
10¥320.99200¥3,209.92
30¥297.05833¥8,911.75
50¥286.55040¥14,327.52
100¥272.88670¥27,288.67
250¥255.82572¥63,956.43
Manufacturers Standard Package