
PHG.1B.307.CLLD42 | |
|---|---|
DigiKey Part Number | PHG.1B.307.CLLD42-ND |
Manufacturer | |
Manufacturer Product Number | PHG.1B.307.CLLD42 |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.1B.307.CLLD42 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7A |
Shell Size - Insert 307 | Cable Opening 0.122" ~ 0.165" (3.10mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥464.61000 | ¥464.61 |
| 10 | ¥394.89200 | ¥3,948.92 |
| 30 | ¥365.45400 | ¥10,963.62 |
| 50 | ¥352.52680 | ¥17,626.34 |
| 100 | ¥335.71970 | ¥33,571.97 |
| 250 | ¥314.73256 | ¥78,683.14 |


