
ECG.1B.307.CLL | |
|---|---|
DigiKey Part Number | ECG.1B.307.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ECG.1B.307.CLL |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥379.10000 | ¥379.10 |
| 10 | ¥322.18300 | ¥3,221.83 |
| 30 | ¥298.15833 | ¥8,944.75 |
| 50 | ¥287.61060 | ¥14,380.53 |
| 100 | ¥273.89810 | ¥27,389.81 |
| 250 | ¥256.77348 | ¥64,193.37 |


