
BRA.1B.200.PCSG | |
|---|---|
DigiKey Part Number | 1124-1306-ND |
Manufacturer | |
Manufacturer Product Number | BRA.1B.200.PCSG |
Description | CONN BLANKING COVER GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Gray |
Datasheet | Datasheet |
EDA/CAD Models | BRA.1B.200.PCSG Models |
Category | For Use With/Related Products 1B, 1S Series Receptacle |
Manufacturer LEMO | Material Polyoxymethylene |
Series | Features Contains Strap with Ring, Dust Tight, Water Resistant |
Packaging Box | Color Gray |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Blanking |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.54000 | ¥153.54 |
| 10 | ¥130.49700 | ¥1,304.97 |
| 30 | ¥120.76200 | ¥3,622.86 |
| 50 | ¥116.48720 | ¥5,824.36 |
| 100 | ¥110.93020 | ¥11,093.02 |
| 250 | ¥103.99016 | ¥25,997.54 |
| 500 | ¥99.03244 | ¥49,516.22 |

















