
BFG.0B.100.PCZG | |
|---|---|
DigiKey Part Number | 1124-BFG.0B.100.PCZG-ND |
Manufacturer | |
Manufacturer Product Number | BFG.0B.100.PCZG |
Description | CAP FOR 0S/0B SERIES PLUG GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Gray |
Datasheet | Datasheet |
EDA/CAD Models | BFG.0B.100.PCZG Models |
Category | For Use With/Related Products 0B, 0S Series Plug |
Manufacturer LEMO | Material Polyoxymethylene |
Series | Features Contains Strap, Dust Tight, Water Resistant |
Packaging Bag | Color Gray |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.05000 | ¥150.05 |
| 10 | ¥127.55100 | ¥1,275.51 |
| 30 | ¥118.03733 | ¥3,541.12 |
| 50 | ¥113.85880 | ¥5,692.94 |
| 100 | ¥108.42610 | ¥10,842.61 |
| 250 | ¥101.64308 | ¥25,410.77 |
| 500 | ¥96.79692 | ¥48,398.46 |





