


FAG.0B.307.CLA | |
|---|---|
DigiKey Part Number | FAG.0B.307.CLA-ND |
Manufacturer | |
Manufacturer Product Number | FAG.0B.307.CLA |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FAG.0B.307.CLA Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 2.5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥273.41000 | ¥273.41 |
| 10 | ¥232.34600 | ¥2,323.46 |
| 30 | ¥215.01433 | ¥6,450.43 |
| 50 | ¥207.40820 | ¥10,370.41 |
| 100 | ¥197.51730 | ¥19,751.73 |
| 250 | ¥185.16520 | ¥46,291.30 |













