
EXG.0B.307.HLN | |
|---|---|
DigiKey Part Number | EXG.0B.307.HLN-ND |
Manufacturer | |
Manufacturer Product Number | EXG.0B.307.HLN |
Description | CONN RCPT FMALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EXG.0B.307.HLN Models |
Category | Shell Material Brass and Polyphenylene Sulfide (PPS) |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Brown, Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Features Ground |
Shell Size - Insert 307 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥591.22000 | ¥591.22 |
| 10 | ¥502.55100 | ¥5,025.51 |
| 30 | ¥465.08800 | ¥13,952.64 |
| 50 | ¥448.63900 | ¥22,431.95 |
| 100 | ¥427.25360 | ¥42,725.36 |






