
GMA.0B.035.DR | |
|---|---|
DigiKey Part Number | GMA.0B.035.DR-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.035.DR |
Description | CONN STRAIN/BEND RELIEF RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Red |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.035.DR Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.33000 | ¥44.33 |
| 10 | ¥37.63900 | ¥376.39 |
| 30 | ¥34.82367 | ¥1,044.71 |
| 50 | ¥33.59080 | ¥1,679.54 |
| 100 | ¥31.98640 | ¥3,198.64 |
| 250 | ¥29.98372 | ¥7,495.93 |
| 500 | ¥28.55336 | ¥14,276.68 |
| 1,000 | ¥27.19137 | ¥27,191.37 |
| 2,500 | ¥25.49082 | ¥63,727.05 |











